This 0603 shielded ferrite RF inductor from Yageo features a multi-layer construction and a core material of ferrite. The inductor has a nominal inductance of 0.15uH with a tolerance of 20%. It is designed to operate at a test frequency of 25MHz and can handle a maximum DC current of 0.05A with a maximum DC resistance of 0.6R. The inductor has a minimum quality factor of 30 and a minimum self-resonant frequency of 180MHz.
Yageo CL160808B-R15M-S technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CL160808B-R15M-S to view detailed technical specifications.
No datasheet is available for this part.