Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 35Q-Factor Ferrite 0.025A 0.8Ohm DCR 0603 T/R
Yageo CL160808T-1R2M-S technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CL160808T-1R2M-S to view detailed technical specifications.
No datasheet is available for this part.