This is a shielded ferrite RF inductor from Yageo, with a type of multi-layer construction. It has a core material of ferrite and a protection style of shielded. The inductance is 5.6uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a case size of 0603. The maximum DC current is 0.005A and the maximum DC resistance is 1.55. The inductor is tested at a frequency of 4M and has a minimum quality factor of 35 and a minimum self resonant frequency of 22M.
Yageo CL160808T-5R6M-S technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.