The CL201209B-1R2M-S is a surface mount fixed inductor from Yageo, featuring a ferrite core and shielded protection style. It has a nominal inductance of 1.2uH with a tolerance of 20% and a minimum quality factor of 45. The inductor is designed for high-frequency applications, with a minimum self-resonant frequency of 65Mhz and an inductance test frequency of 10Mhz. It is rated for a maximum DC current of 0.05A and a maximum DC resistance of 0.5R. The inductor is available in an 0805 case size with a product length of 2.2mm, height of 1.1mm, and product depth of 1.45mm.
Checking distributor stock and pricing after the page loads.
Yageo CL201209B-1R2M-S technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 65MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |