Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Yageo CL201209T-1R2M-S technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 65MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |