Inductor RF Multi-Layer 1.5uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| DC Resistance (DCR) | 500mR |
| Lead Free | Lead Free |
| Rated Current-Max | 50mA |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |