The CL201209T-1R8K-N is a surface mount fixed inductor from Yageo, featuring a ferrite core and multi-layer technology. It has an inductance of 1.8uH with a tolerance of 10% and a minimum self resonant frequency of 55MHz. The inductor is rated for a maximum DC current of 0.05A and a maximum DC resistance of 0.6R. It is available in an 0805 case size with a product length of 2.2mm, height of 1.1mm, and product depth of 1.45mm.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |