Inductor RF Multi-Layer 1.8uH 20% 10MHz 45Q-Factor Ferrite 0.05A 0.6Ohm DCR 0805 T/R
Yageo CL201209T-1R8M-N technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CL201209T-1R8M-N to view detailed technical specifications.
No datasheet is available for this part.