Inductor RF Multi-Layer 0.33uH 10% 25MHz 25Q-Factor Ferrite 0.25A 0.55Ohm DCR 0805 T/R
Yageo CL201209T-R33K-N technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 145MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CL201209T-R33K-N to view detailed technical specifications.
No datasheet is available for this part.