The CL201209T-R33M-N is a surface mount fixed inductor from Yageo, featuring a ferrite core and multi-layer technology. It has an inductance of 0.33uH with a tolerance of 20% and is tested at 25MHz. The maximum DC current is 0.25A and the maximum DC resistance is 0.55R. The inductor is available in an 0805 case size with dimensions of 2.2mm in length, 1.1mm in height, and 1.45mm in depth.
Yageo CL201209T-R33M-N technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 145MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CL201209T-R33M-N to view detailed technical specifications.
No datasheet is available for this part.