Inductor RF Multi-Layer 0.82uH 10% 25MHz 25Q-Factor Ferrite 0.15A 1Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Yageo CL201209T-R82K-N technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.1mm |
| Inductance | 820nH |
| Max DC Current | 150mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |