This 0805 surface mount fixed inductor from Yageo features a ferrite core material and a multi-layer technology. It has an inductance of 0.82uH with a tolerance of 20%. The inductor's maximum DC current is 0.15A and its maximum DC resistance is 1 ohm. The minimum quality factor is 25 and the minimum self resonant frequency is 100M. The inductor is available in a surface mount package with dimensions of 2.2mm in length, 1.1mm in height, and 1.45mm in depth.
Checking distributor stock and pricing after the page loads.
Yageo CL201209T-R82M-N technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |