The CL201212T-2R7K-N is a surface mount fixed inductor from Yageo, featuring a ferrite core and multi-layer technology. It has an inductance of 2.7uH with a tolerance of 10% and a self resonant frequency of 45MHz. The inductor is rated for a maximum DC current of 0.03A and a maximum DC resistance of 0.75R. It measures 2.2mm in length and 1.45mm in height, with a case size of 0805. The inductor is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |