The CL321611T-1R0K-N is a surface mount fixed inductor from Yageo. It features a ferrite core material and a 1206 package case. The inductor has a nominal inductance of 1uH and a maximum DC current rating of 100mA. It is RoHS compliant and has a tolerance of 10%. The inductor measures 1.8mm in depth and 1.3mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 1.3mm |
| Inductance | 1uH |
| Max DC Current | 100mA |
| Resistance | 0.4R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |