The CLH1005T-33NK-S is a ceramic fixed inductor with a 33nH inductance value and 1.5 ohms of DC resistance. It can handle a maximum DC current of 200mA and operates within a temperature range of -40°C to 100°C. The inductor is packaged in a 402 case and is available on tape and reel. It is not RoHS compliant.
Yageo CLH1005T-33NK-S technical specifications.
| Package/Case | 402 |
| Core Material | Ceramic |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 0.65mm |
| Inductance | 33nH |
| Length | 1.15mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo CLH1005T-33NK-S to view detailed technical specifications.
No datasheet is available for this part.