This 0603 surface mount fixed inductor from Yageo features a ceramic core material and a multi-layer technology. It has an inductance of 0.01uH with a tolerance of 10% and is tested at a frequency of 100MHz. The maximum DC current is 0.6A and the maximum DC resistance is 0.26. The minimum quality factor is 12 and the minimum self resonant frequency is 3000MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 3000MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |