This 0603 multi-layer ceramic RF chip inductor from Yageo features an inductance of 0.012uH with a tolerance of 10%. It operates at a maximum DC current of 0.6A and has a maximum DC resistance of 0.28. The inductor's minimum quality factor is 12 and its minimum self resonant frequency is 2600MHz. It is suitable for surface mount applications.
Yageo CLH1608T-12NK-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CLH1608T-12NK-N to view detailed technical specifications.
No datasheet is available for this part.