Inductor RF Chip Multi-Layer 0.015uH 10% 100MHz 12Q-Factor Ceramic 0.6A 0.32Ohm DCR 0603 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |