Inductor RF Chip Multi-Layer 0.047uH 5% 100MHz 12Q-Factor Ceramic 0.4A 0.7Ohm DCR 0603 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 603 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.95mm |
| Inductance | 47nH |
| Length | 1.75mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |