
The CLH1608T-R12K-N is a 0603 ceramic fixed inductor from Yageo, with a maximum DC current of 250mA and a DC resistance of 2.3 ohms. It has a self-resonant frequency of 850 MHz and is available in tape and reel packaging. The inductor is RoHS compliant and has a tolerance of 10%. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CLH1608T-R12K-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 250mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 120nH |
| Length | 1.75mm |
| Max DC Current | 250mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CLH1608T-R12K-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.