Inductor RF Chip Multi-Layer 0.027uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.55Ohm DCR 0805 Automotive T/R
Yageo CLH2012T-27NJ-N technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 1.1mm |
| Inductance | 27nH |
| Max DC Current | 300mA |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CLH2012T-27NJ-N to view detailed technical specifications.
No datasheet is available for this part.