Inductor RF Chip Multi-Layer 0.1uH 5% 100MHz 18Q-Factor Ceramic 0.3A 1Ohm DCR 0805 Automotive T/R
Checking distributor stock and pricing after the page loads.
Yageo CLH2012T-R10J-N technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 1.1mm |
| Inductance | 100nH |
| Max DC Current | 300mA |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |