This Yageo CMM21T-301M-N is a dual common mode choke with a voltage rating of 50VDC and impedance of 300. It is designed for surface mount applications and has a case size of 0805. The device operates between -25°C and 85°C and has a maximum DC current of 0.29A. The minimum insulation resistance is 10MΩ.
Sign in to ask questions about the Yageo CMM21T-301M-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CMM21T-301M-N technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 2.25 |
| Product Depth (mm) | 1.45 |
| Product Height (mm) | 1.4 |
| Case Size | 0805 |
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 300Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.4Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Yageo CMM21T-301M-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.