Sign in to ask questions about the Yageo CMM21T-900M-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CMM21T-900M-N technical specifications.
| Current Rating | 330mA |
| DC Resistance-Max | 350mR |
| Impedance | 90R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CMM21T-900M-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.