This 2.2pF ceramic chip capacitor is rated for 50VDC and has a tolerance of 0.25pF. It features a C0G dielectric and a standard technology. The capacitor is available in a 0402 package with a surface mount termination style and a flat construction. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is suitable for microwave applications and has a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |