This 15pF ceramic chip capacitor has a DC rated voltage of 50VDC and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor features a C0G dielectric and a 0603 package case style. It is also suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
Yageo CQ0603JRNPO9BN150 technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |