This 56pF multilayer ceramic capacitor has a rated voltage of 50VDC and a tolerance of 5%. It is constructed with a C0G dielectric and has a package case style of ceramic chip. The capacitor is designed for surface mount applications and has a height of 0.6mm. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Yageo CQ0805JRNPO9BN560 technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.