Inductor High Frequency Chip Wirewound 0.018uH 10% 250MHz 25Q-Factor Ceramic 0.42A 0.23Ohm DCR 0402 T/R
Yageo CS0402-18NK-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 0.23Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 3100MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.