This 0402 high frequency chip inductor from Yageo features a wirewound construction with a ceramic core material. It has an inductance of 0.019uH with a tolerance of 5% and is tested at a frequency of 250MHz. The inductor can handle a maximum DC current of 0.48A and has a maximum DC resistance of 0.2R. It also has a minimum quality factor of 24 and a minimum self resonant frequency of 3040MHz. The inductor is designed for surface mount applications and has a case size of 0402 with a product length of 1.19mm, height of 0.66mm, and product depth of 0.7mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.019uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 3040MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |