Inductor High Frequency Chip Wirewound 0.0019uH 5% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 T/R
Yageo CS0402-1N9J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0019uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.04A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 11300MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS0402-1N9J-N to view detailed technical specifications.
No datasheet is available for this part.