Yageo CS0603-82NJ-N technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 540mR |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 82nH |
| Length | 1.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CS0603-82NJ-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.