This high frequency chip inductor features a ceramic core and wirewound technology. It has an inductance of 0.0095uH with a tolerance of 5%. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. It is available in a 0603 surface mount package.
Yageo CS0603-9N5J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 5400MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.