The Yageo CS0603-R12K-N is a high frequency chip inductor with a wirewound construction and ceramic core material. It has an inductance of 0.12uH and a tolerance of 10%. The inductor is designed to operate at a maximum DC current of 0.3A and has a maximum DC resistance of 0.75. It is available in a 0603 case size and has a minimum quality factor of 32 and a minimum self resonant frequency of 1300MHz. The inductor is suitable for surface mount applications and has an operating temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |