Inductor High Frequency Chip Wirewound 0.15uH 5% 150MHz 28Q-Factor Ceramic 0.28A 0.92Ohm DCR 0603 T/R
Yageo CS0603-R15J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 0.92Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 990MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.