The Yageo CS0603-R39J-N is a ceramic fixed inductor with a 390nH inductance value and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 603 case and is available in tape and reel packaging. It is RoHS compliant and has a self resonant frequency of 700MHz.
Yageo CS0603-R39J-N technical specifications.
| Package/Case | 603 |
| Core Material | Ceramic |
| DC Current | 100mA |
| DC Resistance (DCR) | 4.35R |
| Depth | 1.12mm |
| Inductance | 390nH |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CS0603-R39J-N to view detailed technical specifications.
No datasheet is available for this part.