MULTILAYER CAPACITORS (MLCC)
Yageo CS0603KRX7R9BB221 technical specifications.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CS0603KRX7R9BB221 to view detailed technical specifications.
No datasheet is available for this part.