This high frequency chip inductor features a ceramic core and wirewound technology, with an inductance of 0.012uH and a tolerance of 10%. It has a maximum DC current of 0.6 and a maximum DC resistance of 0.15. The inductor's quality factor is a minimum of 50, and its self resonant frequency is a minimum of 4000MHz. The device is available in an 0805 case size, with dimensions of 2.29mm length, 1.52mm height, and 1.73mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |