The CS0805-22NG-N is a high frequency chip inductor from Yageo with a wirewound technology and ceramic core material. It features an inductance of 0.022uH with a tolerance of 2% and a maximum DC current of 0.5. The inductor has a minimum quality factor of 55 and a minimum self resonant frequency of 2600MHz. It is available in an 0805 case size with a product length of 2.29mm, height of 1.52mm, and product depth of 1.73mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |