This high frequency chip inductor features a wirewound construction with a ceramic core material. It has an inductance of 0.033uH with a tolerance of 2% and is tested at a frequency of 250MHz. The maximum DC current is 0.5A and the maximum DC resistance is 0.27. The inductor is available in an 0805 case size with dimensions of 2.29mm in length, 1.52mm in height, and 1.73mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2050MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |