This high frequency wirewound ceramic inductor features an inductance of 0.033uH with a tolerance of 5%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.27. The inductor is designed for operation at frequencies up to 250MHz and has a minimum quality factor of 60. It measures 2.29mm in length, 1.73mm in depth, and 1.52mm in height. The inductor is suitable for surface mount applications and has a operating temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2050MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |