The CS0805-43NG-N is a high frequency wirewound ceramic inductor with a nominal inductance of 0.043uH and a tolerance of 2%. It operates at a test frequency of 200MHz and has a maximum DC current rating of 0.5A. The device measures 2.29mm in length, 1.52mm in height, and 1.73mm in depth. It has a minimum quality factor of 60 and a minimum self resonant frequency of 1650MHz. The CS0805-43NG-N is designed for surface mount applications and has an operating temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.043uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |