This high frequency chip inductor from Yageo features a ceramic core and wirewound technology. It has an inductance of 0.047uH with a tolerance of 2% and is tested at a frequency of 200MHz. The maximum DC current is 0.5A and the maximum DC resistance is 0.31. The inductor has a minimum quality factor of 60 and a minimum self resonant frequency of 1650MHz. It is available in an 0805 case size with dimensions of 2.29mm length, 1.52mm height, and 1.73mm product depth. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |