This Yageo CS0805-82NG-N is a high frequency chip inductor with a wirewound technology and ceramic core material. It has an inductance of 0.082uH and a tolerance of 2%. The inductor's maximum DC current is 0.4A, and its maximum DC resistance is 0.42 ohms. The minimum quality factor is 65, and the minimum self resonant frequency is 1300MHz. The inductor is available in an 0805 case size and has a product length of 2.29mm, height of 1.52mm, and product depth of 1.73mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |