The CS0805-82NJ-N is a high frequency ceramic wirewound inductor from Yageo. It has an inductance of 0.082uH with a tolerance of 5% and a maximum DC resistance of 0.42 ohms. The inductor is tested at a frequency of 150MHz and has a minimum quality factor of 65. It is available in an 0805 case size with dimensions of 2.29mm length, 1.52mm height, and 1.73mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |