The CS0805-R10G-N is a high frequency chip inductor from Yageo, featuring a wirewound technology with a ceramic core material. It has an inductance of 0.1uH with a tolerance of 2%, and is tested at a frequency of 150MHz. The inductor can handle a maximum DC current of 0.4A and has a maximum DC resistance of 0.46R. It also has a minimum quality factor of 65 and a minimum self resonant frequency of 1200MHz. The inductor is available in an 0805 case size, with a product length of 2.29mm, height of 1.52mm, and product depth of 1.73mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |