The CS0805-R18G-N is a high frequency wirewound inductor from Yageo with a ceramic core. It has an inductance of 0.18uH and a tolerance of 2%. The inductor is designed to operate at a maximum DC current of 0.4A and has a maximum DC resistance of 0.64 ohms. It has a minimum quality factor of 50 and a minimum self resonant frequency of 870MHz. The inductor is available in a surface mount 0805 package with dimensions of 2.29mm in length, 1.52mm in height, and 1.73mm in depth. It can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.64Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 870MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |