This high frequency chip inductor features a wirewound construction with a ceramic core material. It has an inductance of 0.18uH with a tolerance of 5% and is tested at a frequency of 100Mhz. The maximum DC current is 0.4A and the maximum DC resistance is 0.64 ohms. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 870Mhz. It is available in an 0805 surface mount package with dimensions of 2.29mm length, 1.52mm height, and 1.73mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.64Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 870MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |