The CS0805-R20G-N is a high frequency wirewound inductor from Yageo, featuring a ceramic core and a 0.2uH inductance value with a 2% tolerance. It has a maximum DC current rating of 0.4A and a maximum DC resistance of 0.68 ohms. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius. It is a surface mount component with a 0805 case size and dimensions of 2.29mm length, 1.52mm height, and 1.73mm depth.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.2uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.68Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 860MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |