The CS0805-R56G-N is a high frequency chip inductor from Yageo, featuring a wirewound construction with a ceramic core material. It has an inductance of 0.56uH and a tolerance of 2%. The inductor is designed to operate at a maximum DC current of 0.23A and a maximum DC resistance of 1.9 ohms. The minimum quality factor is 23 and the minimum self resonant frequency is 340MHz. The inductor is available in an 0805 case size and has a product length of 2.29mm, height of 1.52mm, and product depth of 1.73mm. It can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |