This high frequency wirewound ceramic inductor features an inductance of 0.68uH with a tolerance of 5%. It has a maximum DC current of 0.19 and a maximum DC resistance of 2.2. The inductor's minimum quality factor is 23 and its minimum self resonant frequency is 188M. It is available in an 0805 case size with dimensions of 2.29mm length, 1.52mm height, and 1.73mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo CS0805-R68J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 188MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |